
SKY65162-70EK6 | |
|---|---|
DigiKey Part Number | 863-SKY65162-70EK6-ND |
Manufacturer | |
Manufacturer Product Number | SKY65162-70EK6 |
Description | EVALUATION BOARD 2600 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65162-70LF - Power Amplifier 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65162-70LF | |
Note | - | |
RF Type | - | |
RF Frequency | 2.6GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.37000 | £117.37 |
| 10 | £99.50900 | £995.09 |
| 25 | £95.05160 | £2,376.29 |
| Unit Price without VAT: | £117.37000 |
|---|---|
| Unit Price with VAT: | £140.84400 |

