
SKY65094-360EK1 | |
|---|---|
DigiKey Part Number | 863-SKY65094-360EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY65094-360EK1 |
Description | EVALUATION BOARD/KIT 777 TO 798 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65094-360LF - Amplifier 698MHz ~ 716MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 698MHz ~ 716MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65094-360LF | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 716MHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.13000 | £112.13 |
| 10 | £94.95500 | £949.55 |
| 25 | £90.66760 | £2,266.69 |
| Unit Price without VAT: | £112.13000 |
|---|---|
| Unit Price with VAT: | £134.55600 |

