
SKY19256-701LF | |
|---|---|
DigiKey Part Number | 863-SKY19256-701LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY19256-701LF |
Description | IC AMP 802.11B/G/N |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 4 x SPST 10-QFN (1.5x1.1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | 4 x SPST | |
Frequency Range | 600MHz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | - | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-QFN (1.5x1.1) |

