
SKY19250-001 | |
|---|---|
DigiKey Part Number | SKY19250-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY19250-001 |
Description | IC RF SWITCH SPST 2.7GHZ 6WLCSP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 6-WLCSP (1.18x1.18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 100MHz ~ 2.7GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.18x1.18) | |
Base Product Number |

