
SKY13630-11 | |
|---|---|
DigiKey Part Number | 863-SKY13630-11-ND |
Manufacturer | |
Manufacturer Product Number | SKY13630-11 |
Description | SKYWORKS |
Customer Reference | |
Detailed Description | RF Switch IC LTE DPDT 50Ohm 28-MCM (2.4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | LTE | |
Topology | Absorptive/Reflective | |
Circuit | DPDT | |
Frequency Range | 700MHz ~ 3.8GHz | |
Isolation | 23dB | |
Insertion Loss | - | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (2.4x4) |

