
SKY13597-684LF | |
|---|---|
DigiKey Part Number | 863-SKY13597-684LF-ND |
Manufacturer | |
Manufacturer Product Number | SKY13597-684LF |
Description | IC RF SWITCH SP4T 3.8GHZ 10-QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G, Cellular, LTE SP4T 10-QFN (1.5x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 2G/3G/4G, Cellular, LTE | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 700MHz ~ 3.8GHz | |
Isolation | 23dB | |
Insertion Loss | - | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-QFN (1.5x1.1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.65900 | £6.59 |
| 25 | £0.59560 | £14.89 |
| 100 | £0.52670 | £52.67 |
| 250 | £0.49380 | £123.45 |
| 500 | £0.47398 | £236.99 |
| 1,000 | £0.45765 | £457.65 |
| 3,000 | £0.43748 | £1,312.44 |
| 6,000 | £0.42761 | £2,565.66 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

