
SKY13562-670LF | |
|---|---|
DigiKey Part Number | 863-SKY13562-670LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13562-670LF |
Description | RF SWITCH ICS 2.5X2.5 SP10T DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G, CDMA2000, Cellular, EDGE, GSM, LTE, TD-SCDMA SP10T 50Ohm 20-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 2G/3G/4G, CDMA2000, Cellular, EDGE, GSM, LTE, TD-SCDMA | |
Topology | - | |
Circuit | SP10T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 20dB | |
Insertion Loss | 1.25dB | |
Test Frequency | 2.69GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77596 | £2,327.88 |
| 6,000 | £0.76021 | £4,561.26 |
| 9,000 | £0.75233 | £6,770.97 |
| Unit Price without VAT: | £0.77596 |
|---|---|
| Unit Price with VAT: | £0.93115 |

