
SKY13550-667LF | |
|---|---|
DigiKey Part Number | 863-SKY13550-667LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13550-667LF |
Description | IC RF SWITCH SP4T 3.8GHZ 14QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, UMTS SP4T 3.8 GHz 50Ohm 14-QFN (1.6x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA2000, UMTS | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 3.8GHz | |
Isolation | 22dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 3.8GHz, 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (1.6x2) | |
Base Product Number |

