Image for SKY13535-11-EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13535-11-EVB

DigiKey Part Number
863-SKY13535-11-EVB-ND
Manufacturer
Manufacturer Product Number
SKY13535-11-EVB
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY13535-11 - Switch (DP21T) 700MHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, DP21T
Frequency
700MHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY13535-11
Note
-
RF Type
-
RF Frequency
700MHz ~ 3.8GHz
Function
Switch (DP21T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.36000£78.36
Manufacturers Standard Package
Unit Price without VAT:£78.36000
Unit Price with VAT:£94.03200