
SKY13523-639LF | |
|---|---|
DigiKey Part Number | 863-1762-2-ND - Tape & Reel (TR) 863-1762-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY13523-639LF |
Description | IC RF SWITCH SP3T 3GHZ 14QFN |
Customer Reference | |
Detailed Description | RF Switch IC LTE, TDS-CDMA, W-CDMA SP3T 3 GHz 50Ohm 14-QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 700MHz ~ 3GHz | |
Isolation | 48dB | |
Insertion Loss | 1dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 56dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

