RF Switch IC General Purpose SP10T 50Ohm 20-MCM (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13498-21

DigiKey Part Number
SKY13498-21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13498-21
Description
IC RF SWITCH SP10T 2.69GHZ 20MCM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP10T 50Ohm 20-MCM (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP10T
Frequency Range
700MHz ~ 2.69GHz
Isolation
19dB
Insertion Loss
0.95dB
Test Frequency
2.7GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Supplier Device Package
20-MCM (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.28556£3,856.68
6,000£1.23874£7,432.44
Manufacturers Standard Package
Unit Price without VAT:£1.28556
Unit Price with VAT:£1.54267