SKY13472-460LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 66,676
Unit Price: £0.84000
Datasheet
RF Switch IC SPDT 50Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13472-460LF

DigiKey Part Number
863-1653-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13472-460LF
Description
IC RF SWITCH SPDT 3GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC SPDT 3 GHz 50Ohm 12-QFN (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
100MHz ~ 3GHz
Isolation
30dB
Insertion Loss
0.4dB
Test Frequency
3GHz
P1dB
39dBm
IIP3
68dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes