
SKY13441-11 | |
|---|---|
DigiKey Part Number | 863-SKY13441-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13441-11 |
Description | IC RF SWITCH |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T 50Ohm 20-MCM (3.2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP10T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 21dB (min) | |
Insertion Loss | 1.55dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-MCM (3.2x2.5) |

