Similar

SKY13437-11 | |
|---|---|
DigiKey Part Number | 863-2042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13437-11 |
Description | IC RF SWITCH SP12T 2.7GHZ 22MCM |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, EDGE, GSM, LTE, UMTS SP12T 50Ohm 22-MCM (3.2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA2000, EDGE, GSM, LTE, UMTS | |
Topology | - | |
Circuit | SP12T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 22dB | |
Insertion Loss | 1.35dB | |
Test Frequency | 915MHz, 1.91GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-VFQFN Exposed Pad | |
Supplier Device Package | 22-MCM (3.2x2.5) | |
Base Product Number |


