
SKY13421-486LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13421-486LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13421-486LF-EVB |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | SKY13421-486LF - Switch (DPDT) 100MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch, DPDT | |
Frequency | 100MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13421-486LF | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 3GHz | |
Function | Switch (DPDT) |

