
SKY13412-487LF | |
|---|---|
DigiKey Part Number | 863-1581-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13412-487LF |
Description | IC RF SWITCH 2.7GHZ 30QFN |
Customer Reference | |
Detailed Description | RF Switch IC 2.7 GHz 50Ohm 30-QFN (3x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | - | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 35dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -35°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (3x3.8) |

