
SKY13395-397LF | |
|---|---|
DigiKey Part Number | SKY13395-397LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13395-397LF |
Description | IC RF SWITCH DPDT 4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC DPDT 4 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 4GHz | |
Isolation | 21dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |

