SKY13385-460LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 5,984
Unit Price: £1.12000
Datasheet
RF Switch IC 802.11b/g Bluetooth SP3T 50Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13385-460LF

DigiKey Part Number
683-1339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13385-460LF
Description
IC RF SWITCH SP3T 3.5GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC 802.11b/g Bluetooth SP3T 3.5 GHz 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11b/g Bluetooth
Topology
Reflective
Circuit
SP3T
Frequency Range
100MHz ~ 3.5GHz
Isolation
35dB
Insertion Loss
0.45dB
Test Frequency
2.5GHz, 1GHz
P1dB
-
IIP3
57dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes