Similar

SKY13384-350LF | |
|---|---|
DigiKey Part Number | 863-1456-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13384-350LF |
Description | IC RF SWITCH SP4T 4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 4 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 20MHz ~ 4GHz | |
Isolation | 36dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | 30dBm | |
IIP3 | 51dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |


