Similar

SKY13358-388LF | |
|---|---|
DigiKey Part Number | SKY13358-388LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13358-388LF |
Description | IC RF SWITCH SP5T 3GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC SP5T 3 GHz 50Ohm 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | SP5T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 21dB | |
Insertion Loss | 1dB | |
Test Frequency | 3GHz | |
P1dB | 37dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) |


