Similar

SKY13352-337LF | |
|---|---|
DigiKey Part Number | 863-1452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13352-337LF |
Description | IC RF SWITCH DPDT 6GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/n DPDT 6 GHz 50Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 4.5GHz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 5.8GHz | |
P1dB | 32dBm | |
IIP3 | 52dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |


