Similar

SKY13344-378LF | |
|---|---|
DigiKey Part Number | SKY13344-378LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13344-378LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 2GHz ~ 6GHz | |
Isolation | 22dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 50dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) |


