MFR Recommended

SKY13321-360LF | |
|---|---|
DigiKey Part Number | 863-1260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13321-360LF |
Description | IC RF SWITCH SPDT 3GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SPDT 3 GHz 50Ohm 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WiMax | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 16dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |


