
SKY13314-374-EVB | |
|---|---|
DigiKey Part Number | 863-1445-ND |
Manufacturer | |
Manufacturer Product Number | SKY13314-374-EVB |
Description | EVAL BOARD FOR SKY13314 |
Customer Reference | |
Detailed Description | SKY13314-374LF - Switch (SPDT) 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Switch, SPDT | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13314-374LF | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.36000 | £78.36 |
| Unit Price without VAT: | £78.36000 |
|---|---|
| Unit Price with VAT: | £94.03200 |

