
SKY13309-370LF | |
|---|---|
DigiKey Part Number | 863-1053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13309-370LF |
Description | IC RF SWITCH SP3T 3GHZ 8MLP |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SP3T 3 GHz 50Ohm 8-MLP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 25dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-MLP (2x2) |

