
SKY13292-365LF | |
|---|---|
DigiKey Part Number | SKY13292-365LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13292-365LF |
Description | IC RF SWITCH 2.15GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Switch IC 2.15 GHz 50Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | - | |
Frequency Range | 250MHz ~ 2.15GHz | |
Isolation | 29dB | |
Insertion Loss | 9dB | |
Test Frequency | 2.15GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |

