RF Switch IC Cellular SP3T 50Ohm 20-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13277-355LF

DigiKey Part Number
863-1179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13277-355LF
Description
IC RF SWITCH SP3T 2.5GHZ 20QFN
Customer Reference
Detailed Description
RF Switch IC Cellular SP3T 2.5 GHz 50Ohm 20-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular
Topology
Absorptive
Circuit
SP3T
Frequency Range
500MHz ~ 2.5GHz
Isolation
55dB
Insertion Loss
1.3dB
Test Frequency
2.5GHz
P1dB
30dBm
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.