SKY13267-321LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 123
Unit Price: £0.70000
Datasheet
RF Switch IC 802.11a/b/g/WiFi, WLAN DPDT 50Ohm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13267-321LF

DigiKey Part Number
863-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13267-321LF
Description
IC RF SWITCH DPDT 6GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN DPDT 6 GHz 50Ohm 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Reflective
Circuit
DPDT
Frequency Range
LF ~ 6GHz
Isolation
23dB
Insertion Loss
0.9dB
Test Frequency
5.825GHz
P1dB
30dBm
IIP3
44dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes