MFR Recommended

SKY12247-492LF | |
|---|---|
DigiKey Part Number | 863-SKY12247-492LFTR-ND - Tape & Reel (TR) 863-SKY12247-492LFCT-ND - Cut Tape (CT) 863-SKY12247-492LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12247-492LF |
Description | IC RF SWITCH SPDT 3.8GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G, LTE SPDT 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | 2G/3G/4G, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 3.4GHz ~ 3.8GHz | |
Isolation | 45dB | |
Insertion Loss | 0.75dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | 68dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |


