
SKY12242-492LF-EVB | |
|---|---|
DigiKey Part Number | 863-2048-ND |
Manufacturer | |
Manufacturer Product Number | SKY12242-492LF-EVB |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | SKY12242-492LF - Switch (SPDT) 1.8GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 1.8GHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY12242-492LF | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 3GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.72000 | £80.72 |
| Unit Price without VAT: | £80.72000 |
|---|---|
| Unit Price with VAT: | £96.86400 |

