Direct

SKY12241-492LF | |
|---|---|
DigiKey Part Number | 863-2038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12241-492LF |
Description | IC RF SWITCH SPDT 3GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 1.8GHz ~ 3GHz | |
Isolation | 17dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.6GHz | |
P1dB | 38dBm | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |


