SKY12213-478LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 2,962
Unit Price: £48.81000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £79.43709
Datasheet
RF Switch IC LTE, WiMax SPST 50Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12213-478LF

DigiKey Part Number
863-1634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY12213-478LF
Description
IC RF SWITCH SPST 6GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC LTE, WiMax SPST 6 GHz 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
LTE, WiMax
Topology
-
Circuit
SPST
Frequency Range
500MHz ~ 6GHz
Isolation
20dB
Insertion Loss
1.3dB
Test Frequency
6GHz
P1dB
-
IIP3
72dBm
Features
-
Impedance
50Ohm
Voltage - Supply
28V
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
16-LQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes