
SKY12207-478LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY12207-478LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY12207-478LF-EVB |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | SKY12207-478LF - Switch (SPDT) 900MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 900MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY12207-478LF | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz ~ 4GHz | |
Function | Switch (SPDT) |

