Modulator 1 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8935D-IS4

DigiKey Part Number
863-SI8935D-IS4-ND
Manufacturer
Manufacturer Product Number
SI8935D-IS4
Description
POWER ISOLATION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modulator 1 b 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
1 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.70000£4.70
10£3.61100£36.11
80£3.07900£246.32
160£2.96044£473.67
320£2.86275£916.08
560£2.79666£1,566.13
1,040£2.73470£2,844.09
2,560£2.66179£6,814.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.70000
Unit Price with VAT:£5.64000