SI86SL41BC-IS1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £2.66479
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £2.66479
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £2.21759
Datasheet
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86SL41BC-IS1R

DigiKey Part Number
863-SI86SL41BC-IS1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86SL41BC-IS1R
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.21759£5,543.97
Manufacturers Standard Package
Unit Price without VAT:£2.21759
Unit Price with VAT:£2.66111