Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S640FC-IS1R | |
|---|---|
DigiKey Part Number | 863-SI86S640FC-IS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S640FC-IS1R |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 10Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.05872 | £5,146.80 |
| Unit Price without VAT: | £2.05872 |
|---|---|
| Unit Price with VAT: | £2.47046 |


