SI8602AC-ASR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £3.61823
Datasheet
I2C Digital Isolator 3750Vrms 1 Channel 10Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8602AC-ASR

DigiKey Part Number
863-SI8602AC-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8602AC-ASR
Description
DGTL ISOLTR 3.75KV 1CH I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 3750Vrms 1 Channel 10Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
Yes
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
20ns, 20ns
Pulse Width Distortion (Max)
12ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.17724£7,943.10
Manufacturers Standard Package
Unit Price without VAT:£3.17724
Unit Price with VAT:£3.81269