SI8450BA-B-IS1R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 547
Unit Price: £3.20000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £1.75029
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: £4.38498
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: £4.38498
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1,095
Unit Price: £7.53000
Datasheet
General Purpose Digital Isolator 1000Vrms 5 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 1000Vrms 5 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)

SI8450BA-B-IS1R

DigiKey Part Number
SI8450BA-B-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8450BA-B-IS1R
Description
DGTL ISOLTR 1KV 5CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 5 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
5/0
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.33663£5,841.57
Manufacturers Standard Package
Unit Price without VAT:£2.33663
Unit Price with VAT:£2.80396