
SI8340XEN1-IFR | |
|---|---|
DigiKey Part Number | 863-SI8340XEN1-IFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8340XEN1-IFR |
Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 1500Vrms 4 Channel 100kV/µs CMTI 32-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | - | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 3.5µs, 4.5µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 2µs, - | |
Voltage - Supply | 2.25V ~ 5.5V, 9V ~ 32V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-DFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £2.67026 | £3,337.82 |
| Unit Price without VAT: | £2.67026 |
|---|---|
| Unit Price with VAT: | £3.20431 |

