
SI82C50BCE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82C50BCE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82C50BCE-IS4 |
Description | 6 KV 4-AMP 1-CHANNEL ISOLATED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 72.6ns, 72.6ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 17ns, 18ns | |
Current - Output High, Low | 3.15A, 3.15A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.92500 | £19.25 |
| 80 | £1.61388 | £129.11 |
| 160 | £1.54450 | £247.12 |
| 320 | £1.48738 | £475.96 |
| 560 | £1.44870 | £811.27 |
| 1,040 | £1.41244 | £1,468.94 |
| 2,560 | £1.36977 | £3,506.61 |
| 5,040 | £1.34410 | £6,774.26 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

