4A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82C50BBE-IS4

DigiKey Part Number
863-SI82C50BBE-IS4-ND
Manufacturer
Manufacturer Product Number
SI82C50BBE-IS4
Description
6 KV 4-AMP 1-CHANNEL ISOLATED S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
72.6ns, 72.6ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
16ns, 19ns
Current - Output High, Low
2.25A, 2.25A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SSO
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.49000£2.49
10£1.86900£18.69
80£1.56700£125.36
160£1.49956£239.93
320£1.44406£462.10
560£1.40652£787.65
1,040£1.37131£1,426.16
2,560£1.32988£3,404.49
5,040£1.30495£6,576.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800