
SI82C50ABE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82C50ABE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82C50ABE-IS4 |
Description | 6 KV 4-AMP 1-CHANNEL ISOLATED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 43.3ns, 43.3ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 16ns, 19ns | |
Current - Output High, Low | 2.25A, 2.25A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.86900 | £18.69 |
| 80 | £1.56700 | £125.36 |
| 160 | £1.49956 | £239.93 |
| 320 | £1.44406 | £462.10 |
| 560 | £1.40652 | £787.65 |
| 1,040 | £1.37131 | £1,426.16 |
| 2,560 | £1.32988 | £3,404.49 |
| 5,040 | £1.30495 | £6,576.95 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |

