6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82B40BBE-IS4

DigiKey Part Number
863-SI82B40BBE-IS4-ND
Manufacturer
Manufacturer Product Number
SI82B40BBE-IS4
Description
6 KV 6-AMP 1-CHANNEL ISOLATED VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
63.1ns, 63.1ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
7.2ns, 7ns
Current - Output High, Low
5.4A, 6.55A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SSO
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.37000£2.37
10£1.77600£17.76
80£1.48650£118.92
160£1.42213£227.54
320£1.36903£438.09
560£1.33313£746.55
1,040£1.29944£1,351.42
2,560£1.25980£3,225.09
5,040£1.23594£6,229.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.37000
Unit Price with VAT:£2.84400