
SI82A30ACE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82A30ACE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82A30ACE-IS4 |
Description | 6 KV 1-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 31.4ns, 31.4ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
Current - Output High, Low | 1.05A, 930mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.50700 | £15.07 |
| 80 | £1.25600 | £100.48 |
| 160 | £1.20006 | £192.01 |
| 320 | £1.15397 | £369.27 |
| 560 | £1.12279 | £628.76 |
| 1,040 | £1.09356 | £1,137.30 |
| 2,560 | £1.05915 | £2,711.42 |
| 5,040 | £1.03845 | £5,233.79 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

