
SI82521BB-IM1R | |
|---|---|
DigiKey Part Number | 863-SI82521BB-IM1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82521BB-IM1R |
Description | DGTL ISO 2.5KV 1CH GT DVR 14DFN |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 14-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN | |
Supplier Device Package | 14-DFN (5x5) | |
Approval Agency | CQC, CSA, UL, VDE |

