
SI82520AD-IS3 | |
|---|---|
DigiKey Part Number | 336-5717-ND |
Manufacturer | |
Manufacturer Product Number | SI82520AD-IS3 |
Description | DGTL ISO 5KV 1CH GATE DVR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.15000 | £5.15 |
| 10 | £3.96700 | £39.67 |
| 46 | £3.51283 | £161.59 |
| 138 | £3.28754 | £453.68 |
| 276 | £3.17717 | £876.90 |
| 506 | £3.09680 | £1,566.98 |
| 1,012 | £3.02020 | £3,056.44 |
| 2,530 | £2.93936 | £7,436.58 |
| Unit Price without VAT: | £5.15000 |
|---|---|
| Unit Price with VAT: | £6.18000 |

