6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-DFN (5x5)
Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview

SI823H5BB-IM1R

DigiKey Part Number
SI823H5BB-IM1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI823H5BB-IM1R
Description
DGTL ISO 2.5KV 2CH GT DVR 14QFN
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-DFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
125kV/µs
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Current - Output High, Low
4A, 4A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-VDFN
Supplier Device Package
14-DFN (5x5)
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types