6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview

SI823H4AD-IS3

DigiKey Part Number
SI823H4AD-IS3-ND
Manufacturer
Manufacturer Product Number
SI823H4AD-IS3
Description
DGTL ISO 5KV 1CH GATE DVR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125kV/µs
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Current - Output High, Low
4A, 4A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.04000£5.04
10£3.87800£38.78
46£3.43261£157.90
138£3.21167£443.21
276£3.10344£856.55
506£3.02464£1,530.47
1,012£2.94951£2,984.90
2,530£2.87021£7,261.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.04000
Unit Price with VAT:£6.04800