6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview

SI823H3AD-IS3R

DigiKey Part Number
SI823H3AD-IS3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI823H3AD-IS3R
Description
DGTL ISO 5KV 1CH GATE DVR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125kV/µs
Propagation Delay tpLH / tpHL (Max)
116ns, 116ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Current - Output High, Low
4A, 4A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£2.92938£3,661.72
2,500£2.87113£7,177.82
Manufacturers Standard Package
Unit Price without VAT:£2.92938
Unit Price with VAT:£3.51526