
SI5512D-B15675-GMR | |
|---|---|
DigiKey Part Number | 863-SI5512D-B15675-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5512D-B15675-GMR |
Description | SI5512D-B15675-GMR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Jitter Attenuator IC 650MHz, 1.2288GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Jitter Attenuator | |
PLL | Yes | |
Input | CMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 650MHz, 1.2288GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £14.03939 | £21,059.08 |
| Unit Price without VAT: | £14.03939 |
|---|---|
| Unit Price with VAT: | £16.84727 |

